Two-pole rotary switch with a 1.5A current rating and 115V AC / 28V DC voltage rating. Features silver-plated brass contacts with a shorting contact style, offering 6 positions with a 30° index angle and adjustable index stops. This single-deck switch has a mechanical life of 25,000 cycles and mounts to a panel with solder termination.
Electroswitch D4C0206S technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 1.5A |
| Depth | 0.581inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Ceramic |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0206S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
