
Rotary switch featuring 12 positions and 2 poles per deck, with a DP12T throw configuration. Offers a 1.5A current rating at 115VAC or 28VDC, utilizing silver-plated brass contacts with a non-shorting style. Includes an adjustable index with a 30° index angle and a mechanical life of 25,000 cycles. Panel mountable with solder lug termination and a ceramic insulation material.
Electroswitch D4C0212N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Depth | 1.181inch |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | SP12T, DP12T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0212N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.