
Enclosed rotary switch featuring 3 poles and 5 positions per deck, with a 3P5T throw configuration. Offers a 1.5A current rating and a 30° index angle with adjustable stops. Constructed with brass contacts and silver plating, this switch supports a maximum AC voltage rating of 115V and a DC voltage rating of 28V. Designed for panel mounting with lug termination and a mechanical life of 25,000 cycles.
Electroswitch D4C0305N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | 3P5T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0305N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
