The D4 Series rotary switch features a 1.5A current rating and 28V DC rated voltage, with a 115V AC voltage rating. It has a panel mount package type and is available in a single deck configuration with three poles per deck. The switch has an adjustable index angle of 30° and is made with brass contact material and silver plating. It is suitable for use in a variety of applications and is available from Electroswitch.
Electroswitch D4C0305S technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Series | D4 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0305S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.