
This open rotary switch offers 12 positions with a 30° index angle and adjustable index stops, featuring 3 decks and 1 pole per deck for a 3P12T throw configuration. It boasts brass contacts with silver plating, a non-shorting contact style, and a current rating of 1.5A at 115V AC or 28V DC. Designed for panel mounting with lug termination, this switch has a mechanical life of 25,000 cycles and an actuator length of 47.63mm.
Electroswitch D4C0312N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Depth | 1.781inch |
| Diameter | 33.3mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Length | 47.6mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | SP12T, 3P12T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0312N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
