Illuminated rotary switch featuring 4 decks, 4 poles per deck, and 12 positions with a 30° index angle and adjustable stops. Offers a 1.5A current rating and 28V DC / 115V AC voltage rating. Constructed with brass contacts and silver plating, mounted via panel mount with lug termination. Designed for vertical orientation with a 6.35mm diameter and 47.63mm actuator length.
Electroswitch D4C0412N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Depth | 2.381inch |
| Diameter | 6.35mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | SP12T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0412N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
