Illuminated rotary switch featuring 5 poles and 3 positions per pole, offering a 5P3T throw configuration. Rated for 1.5A at 115VAC and 28VDC, with silver-plated brass contacts and a non-shorting contact style. This panel-mount switch has an adjustable index angle of 30° and a mechanical life of 25,000 cycles. Includes a 47.63mm actuator length and solder termination.
Electroswitch D4C0503N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Depth | 0.581inch |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 5 |
| Number of Poles per Deck | 5 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Solder |
| Throw Configuration | 5P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0503N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.