This rotary switch features a 30° index angle and adjustable index stops, allowing for precise control over the switch's operation. It has a current rating of 1.5A and a DC rated voltage of 28V. The switch is constructed with a brass contact material and silver plating, ensuring reliable electrical connections. It is lead free and suitable for panel mount applications. The switch has a single deck with five poles per deck and a package quantity of one.
Electroswitch D4C0503S technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 5 |
| Package Quantity | 1 |
| Series | D4 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0503S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.