This Electroswitch D4C0512S is a 5-position rotary switch with a current rating of 1.5A and a 30° index angle. It is designed for panel mount applications and features a silver-plated brass contact material. The switch has adjustable index stops and is lead-free. It is rated for 115V AC and 28V DC and has a throw configuration of SPDT.
Electroswitch D4C0512S technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Series | D4 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0512S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.