
Two-deck rotary switch featuring 3 poles per deck for a total of 6 poles and 5 positions per pole. Offers a 30° index angle with adjustable stops and non-shorting contact style. Rated for 1.5A current and 115V AC / 28V DC maximum voltage. Constructed with brass contacts and silver plating, mounted via panel with lug termination. Ceramic insulation and a mechanical life of 25,000 cycles.
Electroswitch D4C0605N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Depth | 1.181inch |
| Diameter | 6.35mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | 3P5T, 6P5T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0605N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.