
The D4C0605S is a 6P5T rotary switch from Electroswitch with a 2-deck, 3-poles per deck configuration. It features a 30° index angle and adjustable index stops. The switch is designed for panel mount and has a mechanical life of 25,000 cycles. It is rated for a maximum DC voltage of 28V and an AC voltage of 115V. The D4C0605S is lead free and suitable for use in a variety of applications.
Electroswitch D4C0605S technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Number of Positions | 5 |
| Orientation | Straight |
| Series | D4 |
| Termination | Solder |
| Throw Configuration | 6P5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0605S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
