
This rotary switch features 3 sections and 2 poles per deck, offering 6 positions with a 60° index angle and adjustable stops. It boasts silver-plated brass contacts with a non-shorting style, rated for 1.5A and up to 115V AC / 28V DC. The ceramic insulation and lug termination ensure reliable performance, with a mechanical life of 25,000 cycles. Designed for panel mounting, this lead-free component has a 6.35mm diameter and a 47.63mm actuator length.
Electroswitch D4C0606N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Depth | 1.781inch |
| Diameter | 6.35mm |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | DP6T, 6P6T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0606N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
