Rotary switch featuring 6 decks, 12 positions per deck, and a 30° index angle for precise selection. This 6P12T switch offers a 1.5A current rating at 115VAC and 28VDC, with solder lug terminations and a 6.35mm diameter round shaft. Constructed with ceramic insulation and brass contacts with silver plating, it provides a mechanical life of 25,000 cycles and adjustable index stops for flexible configuration.
Electroswitch D4C0612N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Diameter | 6.35mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | SP12T, 6P12T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4C0612N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.