
The D4G-33 is a 2-position 5-position DP4T switch with a current rating of 500mA and a DC rated voltage of 28V. It features a lead-free construction and lug termination. The switch has an index angle of 30° and adjustable index stops. It is available in a package quantity of 50 units.
Sign in to ask questions about the Electroswitch D4G-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch D4G-33 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
