Rotary switch, SP11T, featuring 11 positions with an adjustable index for 30° indexing. This single-pole, single-deck unit offers solder lug termination and a straight orientation. Rated for 1.5A at 115VAC and 28VDC, it boasts a mechanical life of 25,000 cycles. The switch utilizes brass contacts with silver plating and a non-shorting contact style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch D4G0111N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 47.63mm |
| Contact Current Rating | 200mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Depth | 0.562inch |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0111N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.