
Electromechanical rotary switch featuring 11 positions and 1 pole per deck across a single deck. This illuminated switch offers a 30° index angle with adjustable index stops and a shorting contact style. Rated for 1.5A current, 115V AC, and 28V DC, it utilizes brass contacts with silver plating and lug termination. Designed for panel mounting, this straight-oriented switch boasts a mechanical life of 25,000 cycles.
Electroswitch D4G0111S technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 1.5A |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0111S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
