
Rotary switch featuring a DP11T, 11-position configuration with 2 decks, each with 1 pole. Offers non-shorting contact style with silver-plated brass contacts and solder lug termination. Rated for 1.5A, 115VAC, and 28VDC, with an index angle of 30° and adjustable index stops. Mechanical life rated at 25,000 cycles, with a panel mount orientation.
Electroswitch D4G0211N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Depth | 1.124inch |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | SP11T, DP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0211N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
