Illuminated rotary switch featuring 3 positions and 3 poles per deck, with a 3P3T throw configuration. Offers a 500mA current rating and a maximum AC voltage rating of 115V, with a DC rating of 28V. Designed with non-shorting brass contacts plated in silver and an adjustable index angle of 30°. Panel mountable with lug termination, this switch boasts a mechanical life of 25,000 cycles and an actuator length of 47.63mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch D4G0303N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Depth | 0.562inch |
| Diameter | 33.3mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0303N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.