This rotary switch features a 3P3T throw configuration, adjustable index stops, and a silver-plated brass contact material. It has a maximum voltage rating of 28V DC and 115V AC, with a current rating of 1.5A. The switch is designed for panel mounting and has a mechanical life of 25,000 cycles. It is part of the D4 series from Electroswitch.
Electroswitch D4G0303S technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Series | D4 |
| Termination | Solder |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0303S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.