
Rotary switch featuring 3 poles and 11 positions per pole, offering SP11T and 3P11T configurations. This illuminated, panel-mount switch utilizes silver-plated brass contacts with a non-shorting style and solder lug termination. It operates at a maximum voltage of 115VAC and 28VDC, with a current rating of 500mA and a mechanical life of 25,000 cycles. The 30° index angle and adjustable index stops provide precise control.
Electroswitch D4G0311N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Depth | 1.686inch |
| Diameter | 33.3mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | SP11T, 3P11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0311N to view detailed technical specifications.
No datasheet is available for this part.