
Illuminated 3-pole rotary switch with 11 positions per pole, featuring a 30° index angle and adjustable index stops. This electromechanical component offers a 1.5A current rating and a 115V AC / 28V DC voltage rating. It utilizes brass contacts with silver plating, a shorting contact style, and lug terminations. Designed for panel mounting, the switch has 3 decks, each with 1 pole, and an actuator length of 47.63mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch D4G0311S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 1.5A |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | 3P11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0311S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
