
Rotary switch featuring 4 poles and 5 positions per pole, offering DP5T and 4P5T throw configurations. This illuminated, panel-mount switch utilizes brass contacts with silver plating and a non-shorting contact style. Rated for 115VAC and 28VDC, it handles a 500mA current and has a mechanical life of 25,000 cycles. The 30° index angle is adjustable, and termination is via solder lug.
Electroswitch D4G0405N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Depth | 1.124inch |
| Diameter | 6.35mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | DP5T, 4P5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0405N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
