
Open rotary switch with 2 decks, 2 poles per deck, and 5 positions per deck. Features adjustable index stops with a 30° index angle, providing DP5T and 4P5T throw configurations. Rated for 1.5A current, 115V AC maximum, and 28V DC maximum. Utilizes brass contacts with silver plating and lug termination. Designed for chassis or panel mounting with a straight orientation and a mechanical life of 25,000 cycles.
Electroswitch D4G0405S technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 1.5A |
| Depth | 1.124inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Chassis, Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | DP5T, 4P5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
