
Rotary switch featuring 4 decks, each with 1 pole and 11 non-shorting positions. Offers a 1.5A current rating and 115V AC / 28V DC voltage rating. Actuator length is 47.63mm with a 6.35mm diameter and 30° index angle. Constructed with brass contacts and silver plating, this illuminated panel-mount switch provides adjustable index stops and lug termination.
Electroswitch D4G0411N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Depth | 2.248inch |
| Diameter | 6.35mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0411N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
