The D4G0411S is a rotary switch with 11 positions, 1 pole, and 4 decks. It has a mechanical life of 25000 cycles and is rated for 1.5A at 28V DC and 115V AC. The switch has a silver-plated brass contact and is mounted on a panel. It features adjustable index stops and a 30° index angle.
Electroswitch D4G0411S technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Depth | 2.248inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Series | D4 |
| Termination | Solder |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0411S to view detailed technical specifications.
No datasheet is available for this part.