Switch Rotary 5P11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Electroswitch D4G0511N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 2.81inch |
| Diameter | 6.35mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0511N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.