
Illuminated rotary switch featuring 2 decks and 6 poles per deck, offering 3 positions with a 30° index angle and adjustable index stops. This electromechanical component provides a 1.5A current rating and a maximum AC voltage rating of 115V, with a DC rated voltage of 28V. Constructed with brass contacts and silver plating, it utilizes a non-shorting contact style and lug termination. Designed for panel mounting, this switch boasts a mechanical life of 25,000 cycles and a straight orientation.
Electroswitch D4G0603N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Depth | 1.124inch |
| Diameter | 6.35mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 6 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | 3P3T, 6P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0603N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
