The D4G0603S is a 3PDT rotary switch with two decks and three poles per deck. It has a contact current rating of 1.5A and a contact material of brass with silver plating. The switch is lead-free and has adjustable index stops. It is designed for panel mounting and has a termination of solder. The switch is rated for 28V DC and 115V AC.
Electroswitch D4G0603S technical specifications.
| Actuator Length | 47.63mm |
| Contact Current Rating | 1.5A |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Package Quantity | 1 |
| Series | D4 |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0603S to view detailed technical specifications.
No datasheet is available for this part.