Electromechanical rotary switch featuring 3 decks and 2 poles per deck, offering 5 positions with a 30° index angle and adjustable index stops. This switch boasts a 500mA current rating, 115V AC maximum voltage, and 28V DC maximum voltage, with brass contacts plated in silver and a non-shorting contact style. Designed for panel mounting with lug termination, it provides a mechanical life of 25,000 cycles and a straight orientation.
Electroswitch D4G0605N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Depth | 1.686inch |
| Diameter | 6.35mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | DP5T, 6P5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0605N to view detailed technical specifications.
No datasheet is available for this part.