Rotary Switches ROTARY SWITCH 9 POLE 1.5A
Electroswitch D4G0903N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 9 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | D4 |
| Termination | Lug |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G0903N to view detailed technical specifications.
No datasheet is available for this part.