
The D5G0106N is a 6-position SP6T rotary switch with a maximum voltage rating of 28V DC and a current rating of 1.5A. It features a lead-free construction and is designed for panel mount applications. The switch has a mechanical life of 25,000 cycles and is constructed with brass actuator and contact materials, plated with silver. The switch is available in a single package quantity and is part of the D5 series.
Electroswitch D5G0106N technical specifications.
| Actuator Length | 47.63mm |
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | D5 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D5G0106N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.