
This 6-position SP6T rotary switch features a brass actuator and contact material with silver plating. It has a maximum voltage rating of 28V DC and 115V AC, with a mechanical life of 25,000 cycles. The switch is designed for through-hole mounting on a panel and is lead-free. It has a fixed index angle of 30° and a straight orientation.
Checking distributor stock and pricing after the page loads.
Electroswitch D5G0106N-R technical specifications.
| Actuator Length | 47.63mm |
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Series | D5 |
| Termination | PC Pin |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.