
The D5G0106S-R is a 6-position SP6T rotary switch with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a brass actuator and contact material with silver plating. The switch has a mechanical life of 25,000 cycles and is designed for through-hole panel mount. It is available in a single deck configuration with one pole per deck and a fixed index stop at 30°. The switch is suitable for use in a variety of applications where a high-reliability, low-voltage switch is required.
Electroswitch D5G0106S-R technical specifications.
| Actuator Length | 47.63mm |
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Series | D5 |
| Termination | PC Pin |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D5G0106S-R to view detailed technical specifications.
No datasheet is available for this part.