The D5G0108N is a 8-position rotary switch with a current rating of 1.5A and a DC rated voltage of 28V. It features a panel mount design with a lead-free termination. The switch has a fixed index stops and a 30° index angle. It is suitable for use in applications with an AC voltage rating of 115V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch D5G0108N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electroswitch D5G0108N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Series | D5 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D5G0108N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.