
Two-pole rotary switch featuring 5 positions and DP5T throw configuration. Offers a 1.5A current rating with silver-plated brass contacts and a 30° index angle. Designed for through-hole, panel mount with PC pin termination and a straight orientation. Includes a 47.63mm brass actuator and a mechanical life of 25,000 cycles.
Electroswitch D5G0205N-R technical specifications.
| Actuator Length | 47.63mm |
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | D5 |
| Termination | PC Pin |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D5G0205N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
