
This 3P3T rotary switch features a brass actuator and contacts with silver plating, suitable for 28V DC and 115V AC applications. It has a mechanical life of 25,000 cycles and is available in a panel mount through hole package. The switch is lead-free and has a fixed index stop at 30 degrees. It is designed for use in applications where a high current rating of 1.5A is required.
Checking distributor stock and pricing after the page loads.
Electroswitch D5G0303N-R technical specifications.
| Actuator Length | 47.63mm |
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1.5A |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | D5 |
| Termination | PC Pin |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
