
Index Assembly for Rotary Switch
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2.25A |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |