
Index Assembly for Rotary Switch
Electroswitch D7-275 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2.25A |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D7-275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.