
The Electroswitch D7C0106N-60 is a SP6T rotary switch with 6 positions, rated for 28V DC and 115V AC. It features a brass contact material with silver plating and a non-shorting contact style. The switch has a 2.25A current rating and is designed for panel mount applications. The actuator length is 47.63mm and the index angle is 60°, with adjustable index stops. The switch is lead-free and has a solder termination.
Electroswitch D7C0106N-60 technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.25A |
| Depth | 0.707inch |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | D7 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D7C0106N-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.