
Single-deck, 11-position rotary switch featuring a straight orientation and solder termination. This coded and mechanical rotary switch offers a 30° index angle with adjustable index stops and a 2.25A current rating. It is constructed with brass contacts plated in silver and a ceramic insulation material, designed for panel mounting. Mechanical life is rated at 25,000 cycles, with a maximum AC voltage rating of 115V and a DC voltage rating of 28V.
Electroswitch D7C0111N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.25A |
| Depth | 0.707inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | D7 |
| Termination | Solder |
| Throw Configuration | SP11T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D7C0111N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
