
Illuminated rotary switch featuring 2 poles and 5 positions per deck, offering a DP5T throw configuration. Rated for 2.25A and 115VAC / 28VDC, this switch utilizes brass contacts with silver plating and a non-shorting contact style. It includes an adjustable index with a 30° index angle, a single deck, and solder termination. The panel-mount design incorporates an actuator length of 47.63mm and a mechanical life of 25,000 cycles.
Electroswitch D7C0205N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.25A |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | D7 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D7C0205N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.