
The D7C0211N is a 28V rated rotary switch with a current rating of 2.25A. It features a SP11T throw configuration and is designed for panel mount applications. The switch has a ceramic insulation material and is lead free compliant. It has 11 positions and is adjustable with index stops. The switch is rated for 115V AC and has a DC rated voltage of 28V.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2.25A |
| Depth | 1.863inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| Series | D7 |
| Termination | Solder |
| Throw Configuration | SP11T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
