
This rotary switch features a non-shorting contact style and adjustable index stops. It has a maximum voltage rating of 28V DC and 115V AC, with a current rating of 2.25A. The switch is lead free and has a mechanical life of 25,000 cycles. It is designed for panel mount applications and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch D7C0303N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.25A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | D7 |
| Termination | Solder |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D7C0303N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.