This 6-position rotary switch features a 3-deck design with adjustable index stops at 60°. It has a current rating of 2.25A and a voltage rating of 28V DC. The switch is lead-free and has a termination of solder. It is designed for panel mounting and is part of the D7 series.
Electroswitch D7C0306N-60 technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.25A |
| Index Angle | 60° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Series | D7 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D7C0306N-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.