
The D7 Series 3-Deck Rotary Switch is a panel mount electromechanical switch with a DC rated voltage of 28V and an AC voltage rating of 115V. It features a brass contact material with silver plating and is designed for lead-free applications. The switch has an adjustable index stop and a vertical orientation, with a termination type of solder. It is available in a panel mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch D7C0311N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Series | D7 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D7C0311N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.