
This rotary switch offers 5 positions with 2 poles per deck across 3 decks, providing DP5T and 6P5T throw configurations. Featuring silver-plated brass contacts with a non-shorting style, it is rated for 2.25A and 115V AC / 28V DC. The switch has an adjustable index angle of 30° and a mechanical life of 25,000 cycles. Its ceramic insulation and solder termination ensure reliable performance, with a panel mount design and a 47.63mm actuator length.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.25A |
| Depth | 3.019inch |
| Diameter | 6.35mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Series | D7 |
| Termination | Solder |
| Throw Configuration | DP5T, 6P5T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |