
Section Assembly for Rotary Switch
Electroswitch D7G-JD technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Number of Positions | 12 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D7G-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
