
Open rotary switch featuring a single pole, single deck configuration with 11 positions and a 30° index angle. Offers adjustable index stops and a non-shorting contact style with silver-plated brass contacts. Rated for 2.25A current, 115V AC maximum, and 28V DC maximum. Designed for panel mounting with solder termination and a mechanical life of 25,000 cycles.
Electroswitch D7G0111N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.25A |
| Depth | 0.66inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | D7 |
| Termination | Solder |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D7G0111N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
