
The D7G0211S is a 2-deck, 11-position DP11T rotary switch from Electroswitch. It features a brass contact material with silver plating and a shorting contact style. The switch has a current rating of 2.25A and a maximum voltage rating of 28V DC. It is designed for panel mount applications and has an adjustable index stop. The switch is rated for 25,000 mechanical cycles and has a straight orientation.
Electroswitch D7G0211S technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 2.25A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Orientation | Straight |
| Series | D7 |
| Termination | Solder |
| Throw Configuration | DP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D7G0211S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
