
The D7G0311S is a 3-position, 11-throw rotary switch with adjustable index stops. It features a brass contact material with silver plating and a maximum voltage rating of 28V DC and 115V AC. The switch has a mechanical life of 25,000 cycles and is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | D7 |
| Termination | Solder |
| Throw Configuration | 3P11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
